Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 788-117 Insulated 8-Way 18A Light Grey Jumper

Order Code:  

52-2905

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 788-117 Copy to clipboard EAN-13: 4045454469405
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.64
5+ £3.51
25+ £3.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
413 at factory, lead time 7 days
11 in Stock, despatched same dayAdditional quantity lead time 7 days
This WAGO 788-117 Eight Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Depth 3.1mm
Height 21.5mm
No. of Ways 8
Rated Current 18A
Type Jumper bar
Width 109.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review