Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 788-303 12VDC 16A SPDT-CO DIN Rail Mountable Relay Module

Order Code:  

52-2906

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 788-303 Copy to clipboard EAN-13: 4055143184106
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.51
5+ £10.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
353 at factory, lead time 7 days
2 in Stock, despatched same dayAdditional quantity lead time 7 days
This WAGO 788-303 12VDC 16A SPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Reinforced insulation between coil and contacts
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Coil Voltage (DC) 12V
Contact Configuration SPDT-CO
Height 86mm
Length 54mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Type Interface Relay Module
Weight 45.9g
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review