Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Trumeter 7954 Multi-Function Digital Timer 8 Functions 1 C/O 24 - 240VAC/DC

Order Code:  

48-0844

  Copy to clipboard
Brand: Trumeter  Copy to clipboard MPN: 7954 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

The Trumeter 7954 is a multi-function digital time relay, offering 8 operating modes which can be easily configured on the 3 digit LCD display. The 7954 features a wide timing range of 0.1 second to 999 hours to suit all applications with a clear indication of the changeover relay status via the front panel LCD.

The 7954 comes in a compact 17.5mm DIN-Rail mountable case and can accept a wide range of operating voltages for most installations. In addition, the 7954 is tamper-proof due to the key lock feature, meaning 100% reliable operation.


Features:

  • Compact 17.5mm DIN rail mountable
  • 3 digit LCD for easy programming
  • Tamper proof with key lock feature
  • Wide timing range: 0.1 seconds to 999 hour
  • Multi-function: 8 non-signal and signal based functions
  • Multi-voltage: 24 to 240VAC/VDC
  • Option to select up/down counting
  • CE, UL and cUL approved


Operating Modes:

  • ON Delay
  • Cyclic OFF/ON
  • Cyclic ON/OFF
  • Signal ON/OFF
  • Signal OFF Delay
  • Interval
  • Signal OFF/ON
Display Digital
Operating Voltage 24-240V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review