Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Trumeter 7957 Multi-Function Digital Timer 18 Functions 1 C/O 24 - 240VAC/DC

Order Code:  

48-0845

  Copy to clipboard
Brand: Trumeter  Copy to clipboard MPN: 7957 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

The Trumeter 7957 is a multi-function digital time relay, offering 18 operating modes which can be easily configured on the 3 digit LCD display. The 7957 features a wide timing range of 0.1 second to 999 hours to suit all applications with a clear indication of the changeover relay status via the front panel LCD.

The 7957 comes in a compact 17.5mm DIN-Rail mountable case and can accept a wide range of operating voltages for most installations. In addition, the 7957 is tamper-proof due to the key lock feature, meaning 100% reliable operation.


Features:

  • Compact 17.5mm DIN rail mountable
  • 3 digit LCD for easy programming
  • Tamper proof with key lock feature
  • Wide timing range: 0.1 seconds to 999 hours
  • Multi-function: 18 non-signal and signal based functions
  • Multi-voltage: 24 to 240VAC/VDC
  • Option to select up/down counting
  • CE, UL and cUL approved

Operating Modes:

  • ON Delay
  • Cyclic OFF/ON
  • Cyclic ON/OFF
  • Impulse on Energizing
  • Accumulative Delay on Signal
  • Accumulative Delay on Inverted Signal
  • Accumulative Impulse on Signal
Display Digital
Operating Voltage 24-240V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews


Does everything!

Reviewed by: Mr Kevin Edwards - 21 September 2015
Nicely made item, pretty much every function you'll ever need from a timer, small but clear display, I like the fact it shows time elapsed up or down and also your set point. Its more accurate than a knob timer because you can set it to the millisecond if necessary. Great price.