Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.19 |
10+ | £1.69 |
50+ | £1.43 |
100+ | £1.24 |
250+ | £1.09 |
500+ | £0.980 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Plug-in, rising clamp terminal block with horizontal free plug, 8 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.
Current Rating | 8A |
---|---|
Pitch | 3.5mm |
Wire Gauge | 28 to 16AWG |
Body Style | Free plug |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Number of Ways | 8 |
Termination | Rising clamp |
Type | Horizontal Female Plug-in Terminal Block |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In