Draper 80946 153L Portable Dust/Chip Extractor (1500W)

Standard range
Order Code:

92-0191

Brand: Draper MPN: 80946 EAN-13: 5010559809462
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 18/01/2025

Featuring a powerful 1500W motor capable of extracting small and larger particles or fragments. Suitable for attachment to most static workshop machines including bandsaws, table saws, scroll saws, planers and sanders. Manufactured with a no - volt switch and attached to a base trolley fitted with four swivel castors providing easy manoeuvrability. Each extractor is fitted with BS non - rewireable moulded plug and 1.8M (approx) of cable. Supplied with a 5 - micron canvas filter bag, a transparent collection bag.

  • Motor 1500W
  • Input amperage 13A
  • Air flow 42m³/min
  • Filtration 5 micron (bag type)
  • Outlet 100mm x 2
  • Bag 500mm diameter x 850mm height
  • Capacity 153L
  • Weight 47kg
Type Dust Extractor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot