Draper 80947 300L Portable Dust/Chip Extractor (2200W)

Standard range
Order Code:

92-0190

Brand: Draper MPN: 80947 EAN-13: 5010559809479
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 18/01/2025

Featuring a powerful 2200W motor capable of extracting small and larger particles or fragments. Suitable for attachment to most static workshop machines including bandsaws, table saws, scroll saws, planers and sanders. Capable of extraction from three ports simultaneously. Manufactured with a no - volt switch and attached to a base trolley fitted with four swivel castors providing easy manoeuvrability. Supplied with 5 - micron canvas filter bags, transparent collection bags. Fitted with 2.0M (approx) of cable. (no plug).

  • Motor 2200W
  • Input amperage 16A
  • Air flow 65m³/min
  • Filtration 5 micron (bag type)
  • Outlet 100mm x 3
  • Bag 500mm diameter x 850mm height
  • Capacity 300L
  • Weight 59kg
Type Dust Extractor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot