Draper 80956 1.6kW Petrol Inverter Generator

Standard range
Order Code:

92-0230

Brand: Draper MPN: 80956 EAN-13: 5010559809561
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This compact powerful generator is lightweight and portable, fitted with a carry handle. The generator is powered by a 4-stroke petrol engine with an easy pull recoil start. It is quiet and runs continuously for 3.8 hours at 100% load. It includes pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.The generator includes 2 x 230V sockets and a 12V DC output.

  • Rated power 1600W
  • Run time 4.2 hours @ 75% load
  • Output 230V
  • Engine 100CC petrol
  • Start recoil
  • Sockets 2 x 13amp 230V and 1 x 12V
  • Fuel tank capacity 4.1L
  • Overall size 555 x 315 x 490mm
  • Weight 18.5kg
Type Generators

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot