Fluke 80PK-22 SureGrip™ Immersion Temperature Probe

Order Code:

85-3667

Brand: Fluke MPN: 2098684 EAN-13: 0095969242684

Discontinued


This K-Type immersion probe from Fluke is ideal as a general-purpose probe suitable for most things including liquids and gels. Requires 80TK thermocouple module. (See order code 85-3673).


  • Compatible with K-Type temperature measuring instruments
  • Measurement range: -40°C to 982°C
Probe Type Immersion
Temperature Range -40 to +1090°C

Reviews


Be the first to submit a review

Trustpilot