Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £59.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale 81 rollerbolt nightlatch front door lock has a rollerbolt for push/pull action making it ideal to prevent accidental lock out. Ideal for communal or flat entrance doors.
It is opened by a key from the outside and a turn handle operation from inside.
The 81 rollerbolt nightlatch has a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.
10 Year Guarantee.
Case Finish: Dark Metallic Grey.
Cylinder Finish: Polished Brass.
Backset 60mm
Supplied with 2 x keys
Security Rating: Standard.
Type | Lock |
---|
To use this facility please Sign In.
Sign In