ETI 810-927 Multi-Function Thermometer - White

Standard range
Order Code:

85-3251

Brand: ETI MPN: 810-927 EAN-13: 5024368109279
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

A versatile, multi-function digital thermometer with an attached probe, ideal for restaurants, bars and cafes.

The thermometer has several useful features such as Measurement Hold, Maximum and Minimum readings, a high/low temperature audible alarm and selectable Centigrade or Fahrenheit display.

A very useful calibration feature allows the thermometer to be adjusted to agree with a known-good thermometer or another thermometer that has been laboratory calibrated.

The Multi-Function thermometer's housing and probe handle includes Biomaster Antimicrobial Technology that reduces bacterial growth.

Each unit is supplied with a stainless steel, food penetration probe (Ø3.5 x 125mm) with one metre PVC connecting lead, pocket clip and probe cover.


  • Range: -19.9 to 149.9°C
  • Resolution: 0.1 °C/°F
  • Accuracy: ±1°C (0 to 120°C) otherwise ±2°C
  • Measurement scale: Celsius/Fahrenheit
  • Sensor type: thermistor
  • Display: custom LCD
  • Battery: 1.5V AAA (included)
  • Battery life: 5000 hours
  • Dimensions: 25 x 73 x 123mm
  • Weight: 111g
  • Case material: antimicrobial ABS plastic
  • Guarantee: one year
  • ETI type 810-927
Data Logging Function No
Number of Channels 1
Sensor Type Thermistor
Temperature Range -19.9 to 149.9°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot