Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120716 IDS ARCA 60x40cm Inner door set Galvanized steel, RAL 7035

Order Code:  

30-0318

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: IDS ARCA 6040 Copy to clipboard EAN-13: 6418074082411
 Report an error
Qty Unit Price (Ex VAT)
1+ £149.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120716 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 585 x 385 x 35mm in size.

Supplied complete with door lock and key.


  • Made from grey (RAL7035) galvanised steel material
  • 1-point locking system
  • Compatible with 600 x 400 x 210mm enclosures
  • Easy installation
  • Manufacturer's part 8120716
  • Inner hinged door
  • Quick to fit
  • Easy to fit
  • Painted & galvanised steel
  • Strong, secure, lockable
  • For ARCA 6040
  • Sustainable packaging





Depth 35mm
Height 585mm
Series ARCA
Type Inner door set
Width 385mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review