Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120735 MPS ARCA 50x40cm Mounting plate Galvanized steel

Order Code:  

30-0426

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MPS ARCA 5040 Copy to clipboard EAN-13: 6418074082589
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120735 back panel mounting plate made from galvanised steel that measures 450 x 350 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 500 x 400 x 210mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 450mm
Series ARCA
Type Mounting plate
Width 350mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review