Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120736 MPS ARCA 60x40cm Mounting plate Galvanized steel

Order Code:  

30-0427

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MPS ARCA 6040 Copy to clipboard EAN-13: 6418074082596
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.55
5+ £28.41
10+ £26.19
20+ £24.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120736 back panel mounting plate made from galvanised steel that measures 550 x 350 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 600 x 400 x 210mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 550mm
Series ARCA
Type Mounting plate
Width 350mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review