Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120738 MPS ARCA 70x50cm Mounting plate Galvanized steel

Order Code:  

30-0443

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MPS ARCA 7050 Copy to clipboard EAN-13: 6418074082619
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120738 back panel mounting plate made from galvanised steel that measures 630 x 430 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 700 x 500 x 300mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 630mm
Series ARCA
Type Mounting plate
Width 430mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review