Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120739 MPS ARCA 80x60cm Mounting plate Galvanized steel

Order Code:  

30-0444

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MPS ARCA 8060 Copy to clipboard EAN-13: 6418074082626
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.22
5+ £61.97
10+ £55.77
20+ £51.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120739 back panel mounting plate made from galvanised steel that measures 730 x 530 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 800 x 600 x 300mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 730mm
Series ARCA
Type Mounting plate
Width 530mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review