Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120759 MPP ARCA 80x60cm Mounting plate perforated Galvanized steel

Order Code:  

30-0422

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MPP ARCA 8060 Copy to clipboard EAN-13: 6418074082800
 Report an error
Qty Unit Price (Ex VAT)
1+ £154.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120759 back panel perforated mounting plate made from galvanised steel that measures 730 x 530 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 800 x 600 x 300mm
  • Perforated plates
  • No machining
  • Easy fit
  • Rectangular holes
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 730mm
Series ARCA
Type Mounting plate
Width 530mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review