Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120830 WMK ARCA 10 small Wall mounting lugs set

Order Code:  

30-0882

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: WMK ARCA 10 small Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.92
5+ £26.89
10+ £24.20
20+ £22.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120830 wall mounting lugs set made from steel that is suitable for ARCA enclosures.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • Adds 10mm between wall and cabinet
  • Wall Mounting kit
  • Stainless Steel
  • Holds ARCA 10 mm from wall
  • For ARCA 3020-6040


Depth 40mm
Height 80mm
Series ARCA
Type Mounting Lug Set
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review