Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120834 WMKQ10M Plastic Wall mounting lugs set for 5070-8060

Order Code:  

30-0885

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: WMKQ10M Copy to clipboard EAN-13: 6418074306388
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A 8120834 Fibox Plastic wall mounting lugs set, suitable for use with Fibox 5070-8060.


  • Adds 10 mm between wall and cabinet
  • Halogen free
  • Material : Polycarbonate
  • Wall Mounting kit
  • Plastic
  • Holds ARCA 10 mm from wall
  • For ARCA 5070-8060


Depth 20mm
Height 75mm
Type Mounting Lug Set
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review