Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120843 PMK ARCA 50 Pole Mounting kit, for pole ⌀100-300mm

Order Code:  

30-0835

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: PMK ARCA 50 Copy to clipboard EAN-13: 6418074083234
 Report an error
Qty Unit Price (Ex VAT)
1+ £95.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120843 pole mounting kit made from steel that is suitable for Ø100 ~ 300mm poles.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • For enclosure sizes 400 x 500 x 210mm and 700 x 500 x 300mm
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For ARCA 4050/5050/7050
  • Sustainable packaging


Height 485mm
Series ARCA
Type Pole mounting
Width 385mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review