Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 8120845 PMK ARCA 70 Pole Mounting kit, for pole ⌀100-300mm

Order Code:  

30-0837

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: PMK ARCA 70 Copy to clipboard EAN-13: 6418074083258
 Report an error
Qty Unit Price (Ex VAT)
1+ £113.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120845 pole mounting kit made from steel that is suitable for Ø100 ~ 300mm poles.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • For enclosure sizes 500 x 700 x 300mm
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For ARCA 5070
  • Sustainable packaging


Height 685mm
Series ARCA
Type Pole mounting
Width 485mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review