Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Master Lock 8120EURDPRO Black Braided Steel Combination Cable 1.8m x 10mm

Order Code:  

96-5501

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8120EURDPRO Copy to clipboard EAN-13: 3520190049469
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

Master Lock Black 10mm Braided Steel Combination Cable with integrated keyed lock or resettable combination.

All Master Lock bike locks have a Lifetime Warranty against mechanical failure.

Specifications:
Length: 1.8m.
Diameter: 10mm.
Type: 4-digit resettable combination.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review