ETI 814-080 Mini RayTemp Infrared Thermometer

Standard range
Order Code:

85-3229

Brand: ETI MPN: 814-080 EAN-13: 5024368156433
Qty Unit Price (Ex VAT)
1+ £35.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Mini RayTemp from ETI is a compact, lightweight and low cost infrared thermometer ideal for use in a range of catering and industrial applications. Just aim the device and pull the trigger to display the temperature of the item being measured.

This infrared thermometer has a clear, easy to read, LCD display with low battery, and backlight indication and an auto power off facility that turns the instrument off after 10 seconds, thus maximising battery life. It incorporates laser assisted alignment as standard, to assist in pin-pointing the area of measurement.


  • Measures temperature over the range of -50 to +330°C
  • Ideal for numerous temperature measurement applications where contact with the item to be measured is an issue
  • Field of view target ratio 12:1
  • ABS plastic case
  • Measurement scale: Celsius and Fahrenheit
  • Requires 1 x 9V PP3 battery (included)
  • Battery life 80 hours continuous use
  • Dimensions 131 x 88 x 36mm
  • 1 year guarantee
  • Manufacturer's part 814-080

Please note that this thermometer may not give accurate readings on humans and is therefore not recommended for medical use.

Type Infrared thermometer
Distance To Spot Ratio 12:1
Temperature Range -50 to +330°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot