Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The infrared thermometer Comparator from ETI provides an inexpensive way of checking infrared hand held thermometers when used in conjunction with a Reference thermometer. The Comparator consists of an aluminium cup measuring Ø60 x 100mm with a solid matt black base. The base incorporates two Ø3.5mm holes, one for a Reference thermometer's probe and the other for an additional probe, if required.
The Comparator can be used at any ambient temperature between 5 and 80°C. The information from the Reference thermometer can be used to compensate for minor differences in the readings from the test instrument. As a result, only instruments with unacceptable errors need to be returned to the supplier for re-calibration or certification.
Please note: Thermometer not supplied.
Data Logging Function | No |
---|---|
Number of Channels | N/A |
Sensor Type | N/A |
Temperature Range | +5 to +80°C |
To use this facility please Sign In.
Sign In