Toolcraft 821400 Rigid Tool Case With Wheels 515 x 435 x 265mm

Standard range
Order Code:

51-2586

Brand: Toolcraft MPN: 821400 EAN-13: 4016138586763
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £349.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 5 months

This rigid tool case with wheels from Toolcraft is a strong tool case ideal for mobile applications. The case has a detachable tool board with tool holders on both sides. The bottom tray has adjustable compartments with rugged dividers. The case allows many differently shaped tools to be stored and transported safely.

Please note: Tools not included.


  • Anti-skid grip
  • Hinge cover
  • Removable telescopic grip
  • Case tray made of high impact resistance ABS plastic
  • Strong aluminium frame with edge protection
  • Security via two integrated locks and a combination lock
  • A4 document holder
  • Detachable tool board with 23 tool sections on front and rear sides
  • Detachable cover plate for bottom tray
  • Max. load capacity approx. 30kg
Type Wheeled case
Depth 515mm
Height 265mm
Width 435mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 24, 2016 Question by: Rapid Customer | Product code: 51-2586
Q. Hi, Can you please advise how long the handle is when extended?
A. Hi Mark, thank you for your question. The handle extends approximately 640mm from the top of the case.

Reviews


Excellent trolley tool case

Reviewed by: Mr terry holmes - Thursday, August 25, 2016
This is my second purchase of this tool case, the last one the handle broke, but it lasted almost five years. Hence why I purchased again. All our engineers will be given this case in future. It fits in the luggage storage above your head on a train so its not in any persons way.


Trustpilot