Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Master Lock 8228EURDPRO Mixed Color Keyed Armoured Cable 1m x 18mm

Order Code:  

96-5662

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8228EURDPRO Copy to clipboard EAN-13: 3520190934543
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

This Master Lock Armoured Cable is ultra-flexible and secure with the added security of a disc cylinder locking mechanism. It is also supplied with 4 keys.

All Master Lock bike locks with locking mechanism have a Lifetime Warranty against mechanical failure.

Supplied as a single lock, the colour supplied will vary.

Specifications:
Length: 1m.
Diameter: 18mm.
Type: Keyed.
Qty: 1


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review