Draper Expert 82591 355mm Kevlar Protection Sleeve

Extended range
Order Code:

91-4829

Brand: Draper Expert MPN: 82591 EAN-13: 5010559825912
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, designed to prevent cuts to forearm. Ideal for sheet metal and plate glass work. Thumb slot ensures sleeve will remain in position whilst wearing. Knitted cotton shell. Display packed.

Manufactured to BS EN 388 Specifications 1.3.4.X


Disposable No
Size 355
Material Knitted cotton shell
Type Kevlar protection sleeve
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 388
AQL N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 6, 2016 Question by: Rapid Customer | Product code: 91-4829
Q. Hi there,are there different sizes available?
A. Hi Eraine, thank you for your question. This is one size fits all and will stretch for bigger arm sizes.

Reviews


Be the first to submit a review

Trustpilot