Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Master Lock 8271EURDAT Garden Security Kit with Lock Anchor & Cable 4.5m

Order Code:  

96-5573

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8271EURDAT Copy to clipboard EAN-13: 3520190934703
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 03/08/2024

MasterLock Garden Security Kit is made up of a braided steel cable, weather tough padlock and anchor point. Use the cable to link through several items, pass through the anchor point and lock with the padlock.

One stop solution, and is ideal for securing all garden furniture and equipment.

Length of shackle: 30mm.
Length of cable: 4.5m.
Colour: Black.
Usage: Suitable for outdoor use.
Security level: 6.

Guarantee: Lifetime guarantee included.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review