Rolson 82720 Hard Cap Knee Pads

Order Code:

86-4108

Brand: Rolson MPN: 82720 EAN-13: 5029594827201
  • Country of Origin: China

Discontinued


A pair of durable knee protection pads made from fabric covered, moulded, dense foam, with hard plastic caps.


  • Ideal for light to medium usage
  • Designed for comfort and light weight
  • Grooved cap design helps prevent thread abrasion
  • Thick foam centre padding for maximum comfort
  • Comfortable durable elastic straps with hook and loop fastening
  • Supplied in pairs
  • Rolson type 82720
Type Knee pad
Colour Black
Material Plastic

Reviews


Be the first to submit a review

Trustpilot