Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Master Lock 8285EURDPRO High Security U-Bar with Cable 280 x 110 x 13mm

Order Code:  

96-5595

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8285EURDPRO Copy to clipboard EAN-13: 3520190925374
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

Master Lock High Security U-Bars offer complete protection, and come supplied with a looped cable. The 1.20m looped end cable is very convenient for securing the frame and also the front and rear wheels at the same time, providing ultimate security.

All Master Lock bike locks with locking mechanism have a Lifetime Warranty against mechanical failure.Sold Secure Bicycle Gold certified.

Available in two sizes:
MLK8274E: 210 x 110 x 13mm.
MLK8285E: 280 x 110 x 13mm.

The Master Lock has the following specifications:

MasterLock High Security U-Bars with Cable.

Height: 280mm.
Clearance: 110mm.
Diameter: 13mm.
Security level: 10.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review