Draper 83628 Storm Force Reciprocating Saw 710W

Extended range
Order Code:

91-7300

Brand: Draper MPN: 83628 EAN-13: 5010559836284
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This reciprocating saw is part of the Storm Force range by Draper and has a powerful 710W variable speed motor. It has a quick-release blade changing facility and an adjustable angle front footplate.


  • Soft grip handle ensures user comfort
  • Voltage 230V 50Hz
  • Cutting capacity - wood 115mm, plastic 80mm, metal 10mm
  • Max. reciprocations per minute 2600
  • Weight 2.8kg
  • Manufacturer's part 83628

    Supplied with: two saw blades (one wood, one metal), 3m (approx.) cable and approved plug.
    Voltage 230V
    Type Reciprocating saw
    Battery Capacity N/A
    Power 710W
    Stroke Count 2600strokes/min

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot