Draper 83736 Air Die Grinder Kit (15 Piece)

Standard range
Order Code:

91-9947

Brand: Draper MPN: 83736 EAN-13: 5010559837366
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
85 available to back orderBack-order availability date - 18/01/2025

Compact straight die grinder kit perfectly designed for grinding and polishing metal components. Manufactured from lightweight Aluminium housing attached to an ergonomic soft grip handle, which provides comfort even when used for prolonged periods. Fitted with a lever block trigger for increased safety and an adjustable 4 - speed rear regulator. Attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use all stored in a robust plastic carry case. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Contents:
  • 1 x Die grinder
  • 1 x 3mm collet
  • 1 x 1/4" BSP air line connector
  • 2 x Open ended collet wrenches
  • 5 x 3mm (1/8") shank grinding stones
  • 5 x 6mm (1/4") shank grinding stones
Type Die grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot