Draper Expert 83818 Petrol Pressure Washer (6.5HP)

Standard range
Order Code:

92-0207

Brand: Draper Expert MPN: 83818 EAN-13: 5010559838189
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 18/01/2025

Features: Expert Quality, Ideal for rapid cleaning of large vehicles, caravans, farm equipment, boats, driveways etc, For use where no mains power available, 4 stroke petrol engine, Supplied with 8M of heavy - duty hose, high - pressure metal trigger, detergent tank, 1/4 inch plastic hose adaptor, five different nozzles and a fuel funnel with hose

  • Engine 6.5HP
  • Max. pump pressure 186bar (2700psi)
  • Flow rate 7.9L/min (474L/hr)
  • Displacement 196cc
  • Speed (no load) 3350-3550r/min
  • Weight (dry) 30kg
Type Pressure Washers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot