Draper Expert 83819 Petrol Pressure Washer (13HP)

Standard range
Order Code:

92-0208

Brand: Draper Expert MPN: 83819 EAN-13: 5010559838196
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £700.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/01/2025

Features: Expert Quality, For use where no mains power available, Heavy duty, Triplex brass pump head with pressure regulator, 4 stroke petrol engine, Supplied complete with 10M HP rubber hose with steel reinforcement, metal gun, five piece nozzle set, 1/4 inch plastic hose adaptor and a fuel funnel with hose

  • Engine 13HP
  • Max pressure 262bar (3800psi)
  • Flow rate 12L/min (720L/hr)
  • Displacement 389cc
  • Speed (no load) 3350-3550r/min
  • Weight (dry) 55kg
Type Pressure Washers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot