Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 787 BIG LED Wall-Mounted KeyGarage™ has an extra large capacity and clip-in hooks that can be removed to provide more space, if required. It has a flat inner mechanism that also helps to maximise the inner space.
With a 4-digit individually resettable code, up to 10,000 combinations. The dials are illuminated for better legibility in dark conditions. Suitable for wall mounting indoors and in protected outdoor areas. It has a solid metal housing with a locking cover made from zinc die-cast. The protective cover uses a sliding mechanism to protect the dials from weathering.
Specification:
Internal Dimensions: 59 x 55 x 49mm
External Dimensions: 83 x 120 x 62mm
Type | Lock Box |
---|
To use this facility please Sign In.
Sign In