Kontakt-Chemie 84009-AH PCC PCB Cleaner 200ml

Standard range
Order Code:

87-0718

Brand: Kontakt-Chemie MPN: 84009-AH EAN-13: 5412386058592
  • E
    RoHS Exempt
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.48
12+ £14.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

This Kontact Chemie 84009-AH can be used after soldering printed circuit boards.

Flux residues do not only look unaesthetically pleasing, but can also cause corrosion damage and electrical breakdown by leakage currents.

Small solder particles bonded by flux, can also create short circuits if not removed.


  • Removes all types of flux, without leaving any residue
  • Dries quickly
  • Compatible with solder resist coatings and most printed circuit board base materials
  • Ensures perfectly clean printed circuit boards
  • Ensures better resistance against formation of surface leakage paths
  • Ensures high insulation resistance
  • Good adhesion for coatings
Type PCB Cleaner
Dispensing Method Aerosol
Volume 200ml
Weight 225g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot