Draper 84128 Air Impact Wrench (1" Sq. Dr.)

Standard range
Order Code:

91-9907

Brand: Draper MPN: 84128 EAN-13: 5010559841288
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 24/12/2024

Pinless hammer air impact wrench. Manufactured from heavy duty materials attached to an ergonomic soft grip handle and a removable side handle providing comfort even when used for prolonged periods. Fitted with a high tech three speed reversible motor capable of 3 - position power in forward and full power in reverse and a side exhaust. Attached with a 1/2" BSP airline connector. Ideal for high volume repair work on trucks and other heavy machinery.

  • Ultimate torque 2,200Nm (1,620ft/lb)
  • Free speed 3,900 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 40cfm (1,132L/min)
  • Vibration level 7.029m/s2
  • Min. hose size 1/2" (13mm)
  • Air inlet 1/2" BSP
  • Weight 12.70kg
Type Air Impact Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot