Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 84131 Needle Scaler

Order Code:  

91-9941

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 84131 Copy to clipboard EAN-13: 5010559841318
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
179 available to back OrderBack-order availability date - 30/07/2024
Pistol grip needle scaler perfectly designed for cleaning heavy paint and rust scale from metal surfaces. Manufactured from lightweight aluminium housing attached to an ergonomic soft-grip handle, which provides comfort even when used for prolonged periods. Fitted with 19 needles for precision clearing. Attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air-lines from kinking when in use. The ergonomic design and lightweight housing assist in the prevention of the cold-sink effect.

  • Blows per minute 4,500bpm
  • Stroke length 24mm
  • Needle size 3mm x 180mm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 4cfm (113L/min)
  • Vibration level 9.4m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.95kg
Type Air Needle Scaler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review