Draper 84715 350mm Bandsaw (1100W)

Standard range
Order Code:

92-0179

Brand: Draper MPN: 84715 EAN-13: 5010559847150
Qty Unit Price (Ex VAT)
1+ £651.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 18/01/2025

Designed for workshop use, a bandsaw with excellent performance and cutting capacity. Capable of straight and cross cutting, ripping, mitre and the 0 - 45° tilting table enables bevel cutting. Fitted with an LED lamp, mitre guide, rip fence and a finely ground cast steel table. Supplied with 1/2 inch 4TPI blade, a push stick, open ended 8 x 10mm spanner and 3, 4, 5 and 6mm hex keys. Can be bench mounted or fitted to a stand (Stock No: 84719, available separately). Fitted with a dust extraction outlet and cable with approved plug.

  • Motor input 1100w
  • Motor type Induction
  • Table size 545 x 515mm
  • Max cutting height 225mm
  • Blade speed 370/800M/min
  • Max width of cut 350mm
  • Blade length 2560mm
  • Table bevel angle 0-45 deg
  • Table height from floor 944mm (with stand)
  • Dust extraction port 50, 75 and 100mm
  • Weight 73Kg
Type Bandsaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot