WAGO 852-1111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch

Extended range
Order Code:

52-2917

Brand: WAGO MPN: 852-1111 EAN-13: 4050821808916
Qty Unit Price (Ex VAT)
1+ £90.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

The WAGO 852-1111 5 Port Industrial ECO Switch has 5 Gigabit RJ45 Ethernet ports, and is suitable for medium sized networks.

This switch enables easy diagnostic checks, with green LED indicators for power and status of each port. DIN Rail mountable with an adapter, the unit hosts a slim design, making it ideal for installation in control cabinets.


  • 5 x RJ45 Ethernet ports
  • 11x Green status diagnostic LEDs
  • Supports up to 8000 absolute MAC addresses
  • Data flow control (IEEE 802.3x)
  • Overvoltage protection
  • DIN-35 rail mounting
Type Industrial Ethernet Switch
Dimensions 73.8 x 23.4 x 109.2
IEEE Version 802.3
Mounting Type DIN-35 rail
No. of Ports 5
PoE No
PoE+ No
Power Consumption 3W
Supply Voltage 9 - 48V DC
Weight 190g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot