WAGO 852-1112 8-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch

Order Code:

52-2918

Brand: WAGO MPN: 852-1112 EAN-13: 4055143500180

Discontinued


The WAGO 852-1112 8 Port Industrial ECO Switch has 8 Gigabit RJ45 Ethernet ports, and is suitable for medium sized networks.

This switch enables easy diagnostic checks, with green LED indicators for power and status of each port. DIN Rail mountable with an adapter, the unit hosts a slim design, making it ideal for installation in control cabinets.


  • 8 x RJ45 Ethernet ports
  • 17x Green status diagnostic LEDs
  • Supports up to 8000 absolute MAC addresses
  • Data flow control (IEEE 802.3x)
  • Overvoltage protection
  • DIN-35 rail mounting
Type Industrial Ethernet Switch
Dimensions 110 x 46 x 116mm
IEEE Version 802.3
Mounting Type DIN-35 rail
No. of Ports 8
PoE No
PoE+ No
Power Consumption 6W
Supply Voltage 9 - 57V DC
Weight 487g

Reviews


Be the first to submit a review

Trustpilot