WAGO 852-112 8-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch

Standard range
Order Code:

52-2919

Brand: WAGO MPN: 852-112 EAN-13: 4045454847586
Qty Unit Price (Ex VAT)
1+ £242.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,376 available to back orderBack-order availability date - 22/01/2025

The WAGO 852-112 8 Port Industrial ECO Switch has 8 fast RJ45 Ethernet ports, and is suitable for medium sized networks.

This switch enables easy diagnostic checks, with green LED indicators for power and status of each port. DIN Rail mountable with an adapter, the unit hosts a slim design, making it ideal for installation in control cabinets.


  • 8 x RJ45 Ethernet ports
  • 17x Green status diagnostic LEDs
  • Supports up to 2000 absolute MAC addresses
  • Data flow control (IEEE 802.3x)
  • Overvoltage protection
  • DIN-35 rail mounting
Type Industrial Ethernet Switch
Dimensions 24 x 109.2 x 73.8mm
IEEE Version 802.3
Mounting Type DIN-35 rail
No. of Ports 8
PoE No
PoE+ No
Power Consumption 3W
Supply Voltage 18 - 30V DC
Weight 415g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot