Draper 85670 Heavy Duty Sack Truck

Extended range
Order Code:

92-0970

Brand: Draper MPN: 85670 EAN-13: 5010559856701
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

High quality tubular steel frame with pneumatic tyres and hand grips on handles. Ideal for use in and around the warehouse, office, home and garden. Sold loose.

  • Capacity 250kg
  • Toe plate size 253 x 355mm
  • Toe plate thickness 4mm
  • Unladen weight 11kg
  • Overall size L x W x H 1220 x 530 x 487mm
Type Sack and Hand Trucks

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot