WAGO 857- 820 JUMPFLEX® Transducer KTY Transducer Light Grey

Standard range
Order Code:

50-3596

Brand: WAGO MPN: 857-820 EAN-13: 4050821053002
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.91
25+ £185.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 28/12/2024

This KTY measuring transducer from WAGO records signals from KTY sensors featuring all standard characteristics. On the output side, the KTY temperature signal conditioner converts the temperature signal into a standard analog signal. The device features 3-way galvanic isolation with a test voltage of 2.5kV.


  • Grey colour
  • CAGE CLAMP®S connection
  • Power supply 24V DC
  • Height above DIN-35 rail 97.8mm
  • Width 6mm
  • Depth 94mm
  • Manufacturer's part 857-820
  • Type KTY Measuring transducer

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot