WAGO 857-420 JUMPFLEX® Transducer Repeater power supply configurable Light Grey

Standard range
Order Code:

50-8476

Brand: WAGO MPN: 857-420 EAN-13: 4045454471330
Qty Unit Price (Ex VAT)
1+ £132.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
361 available to back orderBack-order availability date - 06/01/2025

The WAGO Feeding Isolator is a high quality repeater power supply, configurable with current and voltage output. The 6mm flat isolation amplifiers are not only the same contour but also the continuous bridgeable connections for the supply voltages are always at the same position - meaning simple bridges instead of individual wires. With the galvanic separation, all inputs, outputs and supply circuits are separated with a testing voltage from 2.5kV . Configuration via DIP switch.


  • 857-420
  • Light grey colour
  • CAGE CLAMP®S Connection
  • Current Rating 0.5A
    No.of Ways 8
    Termination Push-in Cage clamp
    Voltage Rating 31.2V

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot