Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 859-408 Insulated 8-Way 18A Light Grey Jumper

Order Code:  

52-2935

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 859-408 Copy to clipboard EAN-13: 4044918508391
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.29
5+ £1.23
25+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
492 at factory, lead time 7 days
30 in Stock, despatched same dayAdditional quantity lead time 7 days
This WAGO 859-408 Eight Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Depth 2.5mm
Height 21.5mm
No. of Ways 8
Rated Current 18A
Type Jumper bar
Width 46mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review