Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £46.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Do you have problem steps, decking areas or pathways around the house where people can lose their footing? Areas like these can be particularly dangerous for the elderly, disabled or children, leading to serious injuries in some cases, if no action is taken.
Self-adhesive, easily applied, can be used indoors or outdoors.
Quick and cost effective.
Can be applied to a multitude of surfaces.
Available in black/yellow or clear.
RECOMMENDED USES: Steps, patios, garage floors, decking areas, emergency staircases, apartment staircases and access ramps.
Size 50mm x 18m
Colour: Black.
Type | Anti-Slip |
---|
To use this facility please Sign In.
Sign In