Draper Expert 86685 35L 1200W 110V M-Class Wet and Dry Vacuum Cleaner

Standard range
Order Code:

92-0204

Brand: Draper Expert MPN: 86685 EAN-13: 5010559866854
Qty Unit Price (Ex VAT)
1+ £400.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 18/01/2025

Expert Quality, manufactured to fully comply with the 'M' class standard and fitted with an automatic filter cleaner that vibrates after use, maintaining filter permeability and achieving 99.9% dust removal in line with HSE recommendations. Each vacuum is fitted with an auto start/stop 230V or 110V plug socket, which automatically switches off and on by use of the power tools on/off button. The low 68 - decibel noise level, 35L capacity, powerful Amiteck motor and full bag indicator all unite to create a vacuum designed with the user in mind delivering a superior user experience. Supplied with the following, Cartridge filter, Foam filter, Paper dust bag, 1 x plug socket, 3M flexible hose with hand grip and air control, Two extension tubes, Floor brush, Carpet attachment with fluid insert, Crevice nozzle

  • Rated input 1200W
  • Tank volume 35L
  • Power take off rating 230V = 2000W & 110V = 1000W
  • Vacuum pressure 24KPa (240mbar)
  • Max. airflow 60L/sec
  • Weight 8.5kg
Type Vacuum Cleaners

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot