Draper Expert 87059 Petrol Generator (2.2kVA/2.0kW)

Standard range
Order Code:

92-0231

Brand: Draper Expert MPN: 87059 EAN-13: 5010559870592
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

Features: Expert Quality, Powered by 7HP petrol engine, Recoil start, Steel tubular frame with polyester coated finish, Oil and fuel resistant anti - vibration mounts, Dual voltage output 110/230V, 12V DC output, Supplied with spark plug wrench, screwdriver and 12V charging lead and bag on pallet

  • Rated power 2000W
  • Run time 4.2 hours @ 75% load
  • Output 110/230V and 12V DC
  • Engine 7HP petrol
  • Start recoil
  • Sockets 16A - 110 & 230V and 1 x 12V DC
  • Fuel tank capacity 3.6L
  • Overall size 620 x 450 x 460mm
  • Weight 38kg
Type Generators

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot