Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 879-3000 230/400V 65A 4PU Energy Meter (MID) for Direct Connection

Order Code:  

52-2936

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 879-3000 Copy to clipboard EAN-13: 4055144071290
 Report an error
Qty Unit Price (Ex VAT)
1+ £347.62
5+ £334.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,362 at factory, lead time 7 days
1 in Stock, despatched same dayAdditional quantity lead time 7 days
This WAGO 879-3000 230/400V 65A Three Phase Energy Meter (MID) is ideal for monitoring and optimising energy consumption.

The meter also records the mains current, voltage, frequency, and power for all phases, with the ability to display these characteristics on the unit's large illuminated LED display.

Three touch-sensitive controls are included within the design of this product, but most of this meter's functionality can also be explored via Bluetooth on Android or IOS devices. This allows for easy data collection and changes to the meter's settings via a few steps in the mobile app.


  • Push-in CAGE CLAMP® technology with lever for efficient installation
  • Space saving design for control cabinet optimisation
  • Provides energy measurements in four tariffs
  • Simplified monitoring of all characteristics via illuminated LED display
Accuracy class Class B
Depth 63mm
Height 140mm
Input Current ≤ 65A
Mounting Type DIN-35 rail
Nominal input voltage 3 x AC 230-400V
Operating Temperature -40 to +70°C
Type Energy meter
Weight 280g
Width 72mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review